0.22 µF ±20% 2.5V Ceramic Capacitor X6T 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022D80E224ME14L

DigiKey Part Number
490-13212-2-ND - Tape & Reel (TR)
490-13212-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022D80E224ME14L
Description
CAP CER 0.22UF 2.5V X6T 01005
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 2.5V Ceramic Capacitor X6T 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022D80E224ME14L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.79900₱27.99
50₱1.89360₱94.68
100₱1.63170₱163.17
500₱1.18504₱592.52
1,000₱1.04808₱1,048.08
2,500₱0.90468₱2,261.70
5,000₱0.81846₱4,092.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000₱0.73345₱29,338.00
80,000₱0.47401₱37,920.80
120,000₱0.46259₱55,510.80
400,000₱0.45161₱180,644.00
480,000₱0.44641₱214,276.80
960,000₱0.42889₱411,734.40
1,000,000₱0.42796₱427,960.00
Manufacturers Standard Package