
GRM022R60J103JE19L | |
|---|---|
DigiKey Part Number | 490-14860-2-ND - Tape & Reel (TR) 490-14860-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R60J103JE19L |
Description | CAP CER 10000PF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R60J103JE19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.96500 | ₱19.65 |
| 50 | ₱1.33400 | ₱66.70 |
| 100 | ₱1.13740 | ₱113.74 |
| 500 | ₱0.80988 | ₱404.94 |
| 1,000 | ₱0.71103 | ₱711.03 |
| 2,500 | ₱0.60670 | ₱1,516.75 |
| 5,000 | ₱0.54393 | ₱2,719.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₱0.39205 | ₱15,682.00 |

