
BLM18HD471SH1D | |
|---|---|
DigiKey Part Number | 490-BLM18HD471SH1DTR-ND - Tape & Reel (TR) 490-BLM18HD471SH1DCT-ND - Cut Tape (CT) 490-BLM18HD471SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HD471SH1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HD471SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Differential Mode - Single | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱7.80100 | ₱78.01 |
| 25 | ₱6.76480 | ₱169.12 |
| 50 | ₱6.06220 | ₱303.11 |
| 100 | ₱5.41910 | ₱541.91 |
| 250 | ₱4.64492 | ₱1,161.23 |
| 500 | ₱4.10776 | ₱2,053.88 |
| 1,000 | ₱3.61111 | ₱3,611.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.77458 | ₱11,098.32 |
| 8,000 | ₱2.62020 | ₱20,961.60 |

