
GRM022R60J153ME15L | |
|---|---|
DigiKey Part Number | 490-9974-2-ND - Tape & Reel (TR) 490-9974-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R60J153ME15L |
Description | CAP CER 0.015UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R60J153ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 50 | ₱1.06000 | ₱53.00 |
| 100 | ₱0.90520 | ₱90.52 |
| 500 | ₱0.84084 | ₱420.42 |
| 1,000 | ₱0.82596 | ₱825.96 |
| 2,500 | ₱0.64814 | ₱1,620.35 |
| 5,000 | ₱0.54548 | ₱2,727.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₱0.39205 | ₱15,682.00 |

