
GRM022R71A102KA12L | |
|---|---|
DigiKey Part Number | 490-17801-2-ND - Tape & Reel (TR) 490-17801-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R71A102KA12L |
Description | CAP CER 1000PF 10V X7R 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R71A102KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.31000 | ₱13.10 |
| 50 | ₱0.88140 | ₱44.07 |
| 100 | ₱0.75030 | ₱75.03 |
| 500 | ₱0.52524 | ₱262.62 |
| 1,000 | ₱0.45675 | ₱456.75 |
| 2,500 | ₱0.38446 | ₱961.15 |
| 5,000 | ₱0.34134 | ₱1,706.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₱0.25793 | ₱10,317.20 |
| 80,000 | ₱0.23789 | ₱19,031.20 |
| 120,000 | ₱0.22786 | ₱27,343.20 |
| 200,000 | ₱0.21675 | ₱43,350.00 |
| 280,000 | ₱0.21026 | ₱58,872.80 |
| 400,000 | ₱0.20401 | ₱81,604.00 |
| 480,000 | ₱0.20105 | ₱96,504.00 |
| 960,000 | ₱0.19109 | ₱183,446.40 |
| 1,000,000 | ₱0.19056 | ₱190,560.00 |

