
GRM0335C1E102JA01D | |
|---|---|
DigiKey Part Number | 490-14448-2-ND - Tape & Reel (TR) 490-14448-1-ND - Cut Tape (CT) 490-14448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E102JA01D |
Description | CAP CER 1000PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E102JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.78700 | ₱17.87 |
| 50 | ₱1.20300 | ₱60.15 |
| 100 | ₱1.02430 | ₱102.43 |
| 500 | ₱0.72652 | ₱363.26 |
| 1,000 | ₱0.63540 | ₱635.40 |
| 2,500 | ₱0.53928 | ₱1,348.20 |
| 5,000 | ₱0.48188 | ₱2,409.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.39938 | ₱5,990.70 |
| 30,000 | ₱0.36580 | ₱10,974.00 |
| 45,000 | ₱0.34900 | ₱15,705.00 |
| 75,000 | ₱0.33039 | ₱24,779.25 |
| 105,000 | ₱0.31953 | ₱33,550.65 |
| 150,000 | ₱0.30907 | ₱46,360.50 |

