
GRM0335C1E180FA01D | |
|---|---|
DigiKey Part Number | 490-17804-2-ND - Tape & Reel (TR) 490-17804-1-ND - Cut Tape (CT) 490-17804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E180FA01D |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E180FA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.32264 | ₱4,839.60 |
| 30,000 | ₱0.31913 | ₱9,573.90 |
| 45,000 | ₱0.31732 | ₱14,279.40 |
| 75,000 | ₱0.31049 | ₱23,286.75 |
| 105,000 | ₱0.30011 | ₱31,511.55 |
| 150,000 | ₱0.29013 | ₱43,519.50 |
| 180,000 | ₱0.28540 | ₱51,372.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 50 | ₱1.09580 | ₱54.79 |
| 100 | ₱0.92900 | ₱92.90 |
| 500 | ₱0.65624 | ₱328.12 |
| 1,000 | ₱0.57287 | ₱572.87 |
| 2,500 | ₱0.48569 | ₱1,214.23 |
| 5,000 | ₱0.43340 | ₱2,167.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 50 | ₱1.58400 | ₱79.20 |
| 100 | ₱1.18500 | ₱118.50 |
| 500 | ₱0.89326 | ₱446.63 |
| 1,000 | ₱0.66220 | ₱662.20 |
| 2,500 | ₱0.48569 | ₱1,214.23 |
| 5,000 | ₱0.43340 | ₱2,167.00 |

