


DFE322512F-3R3M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE322512F-3R3M=P2TR-ND - Tape & Reel (TR) 490-DFE322512F-3R3M=P2CT-ND - Cut Tape (CT) 490-DFE322512F-3R3M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE322512F-3R3M=P2 |
Description | FIXED IND 3.3UH 2A 108 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2 A 108mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE322512F-3R3M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱21.55700 | ₱215.57 |
| 100 | ₱17.73400 | ₱1,773.40 |
| 1,000 | ₱14.58201 | ₱14,582.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.55080 | ₱40,652.40 |
| 6,000 | ₱12.77884 | ₱76,673.04 |
| 9,000 | ₱12.34822 | ₱111,133.98 |
| 15,000 | ₱11.82695 | ₱177,404.25 |
| 21,000 | ₱11.49601 | ₱241,416.21 |
| 30,000 | ₱11.22518 | ₱336,755.40 |

