
GRM0335C1E5R0BA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E5R0BA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E5R0BA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E5R0BA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E5R0BA01D |
Description | CAP CER 5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E5R0BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.95300 | ₱9.53 |
| 50 | ₱0.63120 | ₱31.56 |
| 100 | ₱0.53600 | ₱53.60 |
| 500 | ₱0.36802 | ₱184.01 |
| 1,000 | ₱0.31800 | ₱318.00 |
| 2,500 | ₱0.26488 | ₱662.20 |
| 5,000 | ₱0.23320 | ₱1,166.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.19532 | ₱2,929.80 |
| 30,000 | ₱0.17877 | ₱5,363.10 |
| 45,000 | ₱0.16908 | ₱7,608.60 |
| 75,000 | ₱0.15836 | ₱11,877.00 |
| 105,000 | ₱0.15210 | ₱15,970.50 |
| 150,000 | ₱0.14608 | ₱21,912.00 |
| 180,000 | ₱0.14323 | ₱25,781.40 |
| 360,000 | ₱0.13364 | ₱48,110.40 |
| 375,000 | ₱0.13313 | ₱49,923.75 |

