
GRM0335C1E6R2BA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E6R2BA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E6R2BA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E6R2BA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E6R2BA01D |
Description | CAP CER 6.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E6R2BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.01200 | ₱10.12 |
| 50 | ₱0.65500 | ₱32.75 |
| 100 | ₱0.55380 | ₱55.38 |
| 500 | ₱0.38350 | ₱191.75 |
| 1,000 | ₱0.33110 | ₱331.10 |
| 2,500 | ₱0.27631 | ₱690.77 |
| 5,000 | ₱0.24344 | ₱1,217.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.19425 | ₱2,913.75 |
| 30,000 | ₱0.17518 | ₱5,255.40 |
| 45,000 | ₱0.16634 | ₱7,485.30 |

