1.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H1R7BA01D

DigiKey Part Number
490-GRM0335C1H1R7BA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1H1R7BA01DCT-ND - Cut Tape (CT)
490-GRM0335C1H1R7BA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H1R7BA01D
Description
CAP CER 1.7PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H1R7BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,942
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.01200₱10.12
50₱0.65500₱32.75
100₱0.55380₱55.38
500₱0.38350₱191.75
1,000₱0.33110₱331.10
2,500₱0.27631₱690.77
5,000₱0.24344₱1,217.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.19532₱2,929.80
30,000₱0.18709₱5,612.70
45,000₱0.17705₱7,967.25
75,000₱0.16754₱12,565.50
105,000₱0.15946₱16,743.30
150,000₱0.15322₱22,983.00
180,000₱0.15026₱27,046.80
360,000₱0.14033₱50,518.80
375,000₱0.13980₱52,425.00
Manufacturers Standard Package