
GRM0335C1H2R5BA01D | |
|---|---|
DigiKey Part Number | 490-12683-2-ND - Tape & Reel (TR) 490-12683-1-ND - Cut Tape (CT) 490-12683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H2R5BA01D |
Description | CAP CER 2.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H2R5BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.95300 | ₱9.53 |
| 50 | ₱0.64320 | ₱32.16 |
| 100 | ₱0.53600 | ₱53.60 |
| 500 | ₱0.37040 | ₱185.20 |
| 1,000 | ₱0.31978 | ₱319.78 |
| 2,500 | ₱0.26654 | ₱666.35 |
| 5,000 | ₱0.23463 | ₱1,173.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.19532 | ₱2,929.80 |
| 30,000 | ₱0.17996 | ₱5,398.80 |
| 45,000 | ₱0.17022 | ₱7,659.90 |
| 75,000 | ₱0.16754 | ₱12,565.50 |
| 105,000 | ₱0.13459 | ₱14,131.95 |
| 150,000 | ₱0.13408 | ₱20,112.00 |

