3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H3R0BA01J

DigiKey Part Number
490-GRM0335C1H3R0BA01JTR-ND - Tape & Reel (TR)
490-GRM0335C1H3R0BA01JCT-ND - Cut Tape (CT)
490-GRM0335C1H3R0BA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H3R0BA01J
Description
CAP CER 3PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H3R0BA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,706
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱0.95300₱9.53
50₱0.61940₱30.97
100₱0.52400₱52.40
500₱0.36206₱181.03
1,000₱0.31204₱312.04
2,500₱0.25988₱649.70
5,000₱0.22879₱1,143.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱0.22304₱11,152.00
100,000₱0.14979₱14,979.00
150,000₱0.14301₱21,451.50
250,000₱0.13550₱33,875.00
350,000₱0.13111₱45,888.50
500,000₱0.12689₱63,445.00
600,000₱0.12489₱74,934.00
1,200,000₱0.11816₱141,792.00
1,250,000₱0.11781₱147,262.50
Manufacturers Standard Package