4.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H4R4CA01D

DigiKey Part Number
490-GRM0335C1H4R4CA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1H4R4CA01DCT-ND - Cut Tape (CT)
490-GRM0335C1H4R4CA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H4R4CA01D
Description
CAP CER 4.4PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H4R4CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,130
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱0.77400₱7.74
50₱0.51220₱25.61
100₱0.42880₱42.88
500₱0.29418₱147.09
1,000₱0.25249₱252.49
2,500₱0.20914₱522.85
5,000₱0.18329₱916.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.15439₱2,315.85
30,000₱0.13853₱4,155.90
45,000₱0.13061₱5,877.45
75,000₱0.12184₱9,138.00
105,000₱0.11672₱12,255.60
150,000₱0.11180₱16,770.00
180,000₱0.10946₱19,702.80
360,000₱0.10162₱36,583.20
375,000₱0.10120₱37,950.00
Manufacturers Standard Package