2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C2A272JA16J

DigiKey Part Number
490-GCM2165C2A272JA16JTR-ND - Tape & Reel (TR)
490-GCM2165C2A272JA16JCT-ND - Cut Tape (CT)
490-GCM2165C2A272JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C2A272JA16J
Description
CAP CER 2700PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C2A272JA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,330
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱4.04900₱40.49
50₱2.82260₱141.13
100₱2.44160₱244.16
500₱1.81270₱906.35
1,000₱1.61916₱1,619.16
2,500₱1.42491₱3,562.27
5,000₱1.32844₱6,642.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.20863₱12,086.30
20,000₱1.13124₱22,624.80
30,000₱1.08893₱32,667.90
50,000₱1.07871₱53,935.50
70,000₱0.98831₱69,181.70
120,000₱0.97582₱117,098.40
240,000₱0.93378₱224,107.20
250,000₱0.93155₱232,887.50
Manufacturers Standard Package