
GRM0335C1H8R0DA01D | |
|---|---|
DigiKey Part Number | 490-17822-2-ND - Tape & Reel (TR) 490-17822-1-ND - Cut Tape (CT) 490-17822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H8R0DA01D |
Description | CAP CER 8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H8R0DA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.83400 | ₱8.34 |
| 50 | ₱0.54780 | ₱27.39 |
| 100 | ₱0.46450 | ₱46.45 |
| 500 | ₱0.31680 | ₱158.40 |
| 1,000 | ₱0.27274 | ₱272.74 |
| 2,500 | ₱0.22653 | ₱566.33 |
| 5,000 | ₱0.19878 | ₱993.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.13125 | ₱1,968.75 |
| 30,000 | ₱0.12954 | ₱3,886.20 |
| 45,000 | ₱0.12867 | ₱5,790.15 |
| 75,000 | ₱0.12765 | ₱9,573.75 |
| 105,000 | ₱0.12705 | ₱13,340.25 |
| 150,000 | ₱0.12231 | ₱18,346.50 |
| 180,000 | ₱0.11981 | ₱21,565.80 |
| 360,000 | ₱0.11323 | ₱40,762.80 |

