9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H9R1BA01D

DigiKey Part Number
490-11345-2-ND - Tape & Reel (TR)
490-11345-1-ND - Cut Tape (CT)
490-11345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H9R1BA01D
Description
CAP CER 9.1PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H9R1BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190,896
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.01200₱10.12
50₱0.67880₱33.94
100₱0.57170₱57.17
500₱0.39422₱197.11
1,000₱0.34063₱340.63
2,500₱0.28441₱711.02
5,000₱0.25071₱1,253.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.19532₱2,929.80
30,000₱0.19298₱5,789.40
45,000₱0.18271₱8,221.95
75,000₱0.17133₱12,849.75
105,000₱0.16827₱17,668.35
150,000₱0.14454₱21,681.00
Manufacturers Standard Package