1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C80J105ME05J

DigiKey Part Number
490-GRM033C80J105ME05JTR-ND - Tape & Reel (TR)
490-GRM033C80J105ME05JCT-ND - Cut Tape (CT)
490-GRM033C80J105ME05JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C80J105ME05J
Description
CAP CER 1UF 6.3V X6S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C80J105ME05J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,586
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱5.24000₱52.40
50₱3.69220₱184.61
100₱3.21570₱321.57
500₱2.41654₱1,208.27
1,000₱2.17000₱2,170.00
2,500₱1.91012₱4,775.30
5,000₱1.75387₱8,769.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱1.36798₱68,399.00
100,000₱1.30267₱130,267.00
150,000₱1.26995₱190,492.50
250,000₱1.23369₱308,422.50
350,000₱1.21249₱424,371.50
Manufacturers Standard Package