


GRM033R60G105MEA2D | |
|---|---|
DigiKey Part Number | 490-11352-2-ND - Tape & Reel (TR) 490-11352-1-ND - Cut Tape (CT) 490-11352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60G105MEA2D |
Description | CAP CER 1UF 4V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60G105MEA2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.15600 | ₱31.56 |
| 50 | ₱2.19140 | ₱109.57 |
| 100 | ₱1.88770 | ₱188.77 |
| 500 | ₱1.38156 | ₱690.78 |
| 1,000 | ₱1.19338 | ₱1,193.38 |
| 2,500 | ₱1.04403 | ₱2,610.07 |
| 5,000 | ₱0.96542 | ₱4,827.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.57533 | ₱8,629.95 |
| 30,000 | ₱0.56981 | ₱17,094.30 |
| 45,000 | ₱0.56694 | ₱25,512.30 |
| 75,000 | ₱0.56367 | ₱42,275.25 |
| 105,000 | ₱0.56170 | ₱58,978.50 |
| 150,000 | ₱0.55978 | ₱83,967.00 |
| 180,000 | ₱0.55885 | ₱100,593.00 |
| 360,000 | ₱0.55563 | ₱200,026.80 |

