
GCM1885C1H392JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H392JA16JTR-ND - Tape & Reel (TR) 490-GCM1885C1H392JA16JCT-ND - Cut Tape (CT) 490-GCM1885C1H392JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H392JA16J |
Description | CAP CER 3900PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H392JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.85800 | ₱28.58 |
| 50 | ₱1.96520 | ₱98.26 |
| 100 | ₱1.69120 | ₱169.12 |
| 500 | ₱1.23150 | ₱615.75 |
| 1,000 | ₱1.08977 | ₱1,089.77 |
| 2,500 | ₱0.94184 | ₱2,354.60 |
| 5,000 | ₱0.85276 | ₱4,263.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.83305 | ₱8,330.50 |
| 20,000 | ₱0.69831 | ₱13,966.20 |
| 30,000 | ₱0.69465 | ₱20,839.50 |
| 50,000 | ₱0.66913 | ₱33,456.50 |
| 70,000 | ₱0.64926 | ₱45,448.20 |
| 100,000 | ₱0.63014 | ₱63,014.00 |
| 120,000 | ₱0.62647 | ₱75,176.40 |
| 240,000 | ₱0.59059 | ₱141,741.60 |
| 250,000 | ₱0.58898 | ₱147,245.00 |

