2700 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61A272KA01D

DigiKey Part Number
490-6141-2-ND - Tape & Reel (TR)
490-6141-1-ND - Cut Tape (CT)
490-6141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61A272KA01D
Description
CAP CER 2700PF 10V X5R 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61A272KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117,727
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱0.71500₱7.15
50₱0.47640₱23.82
100₱0.39900₱39.90
500₱0.27036₱135.18
1,000₱0.23165₱231.65
2,500₱0.19151₱478.78
5,000₱0.16745₱837.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.13125₱1,968.75
30,000₱0.12595₱3,778.50
45,000₱0.11860₱5,337.00
75,000₱0.11107₱8,330.25
105,000₱0.09171₱9,629.55
150,000₱0.09133₱13,699.50
Manufacturers Standard Package