
GRM033R70J222KA01D | |
|---|---|
DigiKey Part Number | 490-6142-2-ND - Tape & Reel (TR) 490-6142-1-ND - Cut Tape (CT) 490-6142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R70J222KA01D |
Description | CAP CER 2200PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R70J222KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.71500 | ₱7.15 |
| 50 | ₱0.47640 | ₱23.82 |
| 100 | ₱0.39900 | ₱39.90 |
| 500 | ₱0.27036 | ₱135.18 |
| 1,000 | ₱0.23165 | ₱231.65 |
| 2,500 | ₱0.19151 | ₱478.78 |
| 5,000 | ₱0.16745 | ₱837.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.13125 | ₱1,968.75 |
| 30,000 | ₱0.12595 | ₱3,778.50 |
| 45,000 | ₱0.11860 | ₱5,337.00 |
| 75,000 | ₱0.11107 | ₱8,330.25 |
| 105,000 | ₱0.09171 | ₱9,629.55 |
| 150,000 | ₱0.09133 | ₱13,699.50 |

