
GRM033R71A182JA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R71A182JA01DTR-ND - Tape & Reel (TR) 490-GRM033R71A182JA01DCT-ND - Cut Tape (CT) 490-GRM033R71A182JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71A182JA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71A182JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.77400 | ₱7.74 |
| 50 | ₱0.51220 | ₱25.61 |
| 100 | ₱0.42880 | ₱42.88 |
| 500 | ₱0.29418 | ₱147.09 |
| 1,000 | ₱0.25249 | ₱252.49 |
| 2,500 | ₱0.20914 | ₱522.85 |
| 5,000 | ₱0.18329 | ₱916.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.13125 | ₱1,968.75 |
| 30,000 | ₱0.12954 | ₱3,886.20 |
| 45,000 | ₱0.12867 | ₱5,790.15 |
| 75,000 | ₱0.12184 | ₱9,138.00 |
| 105,000 | ₱0.11672 | ₱12,255.60 |
| 150,000 | ₱0.11211 | ₱16,816.50 |
| 180,000 | ₱0.10162 | ₱18,291.60 |
| 375,000 | ₱0.10120 | ₱37,950.00 |

