GRM033R71A222JA01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱0.17111
Datasheet
2200 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71A222JA01D

DigiKey Part Number
490-GRM033R71A222JA01DTR-ND - Tape & Reel (TR)
490-GRM033R71A222JA01DCT-ND - Cut Tape (CT)
490-GRM033R71A222JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71A222JA01D
Description
CAP CER 2200PF 10V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71A222JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱0.89300₱8.93
50₱0.58360₱29.18
100₱0.48830₱48.83
500₱0.33348₱166.74
1,000₱0.28644₱286.44
2,500₱0.23772₱594.30
5,000₱0.20866₱1,043.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.16789₱2,518.35
30,000₱0.15092₱4,527.60
45,000₱0.14244₱6,409.80
75,000₱0.13306₱9,979.50
105,000₱0.12757₱13,394.85
150,000₱0.12231₱18,346.50
Manufacturers Standard Package