
GRM033R71A472JA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R71A472JA01DTR-ND - Tape & Reel (TR) 490-GRM033R71A472JA01DCT-ND - Cut Tape (CT) 490-GRM033R71A472JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71A472JA01D |
Description | CAP CER 4700PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71A472JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.89300 | ₱8.93 |
| 50 | ₱0.55980 | ₱27.99 |
| 100 | ₱0.47040 | ₱47.04 |
| 500 | ₱0.32396 | ₱161.98 |
| 1,000 | ₱0.27869 | ₱278.69 |
| 2,500 | ₱0.23153 | ₱578.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.21891 | ₱3,283.65 |
| 30,000 | ₱0.12232 | ₱3,669.60 |
| 45,000 | ₱0.11981 | ₱5,391.45 |
| 75,000 | ₱0.11141 | ₱8,355.75 |
| 105,000 | ₱0.11097 | ₱11,651.85 |

