15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E150GA01D

DigiKey Part Number
490-14578-2-ND - Tape & Reel (TR)
490-14578-1-ND - Cut Tape (CT)
490-14578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E150GA01D
Description
CAP CER 15PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E150GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H150FA01DMurata Electronics195,996490-6200-1-ND₱5.96000Direct
GRM1555C1H150GA01DMurata Electronics72,887490-6201-1-ND₱5.96000Upgrade
CC0402GRNPO8BN150YAGEO52,139311-3736-1-ND₱5.96000Direct
KGM05ACG1E150GHKYOCERA AVX9,770478-KGM05ACG1E150GHCT-ND₱30.37000Direct
C0402C150G5GACTUKEMET15,147399-C0402C150G5GACTUCT-ND₱49.43000Upgrade
In-Stock: 27,570
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.62000₱26.20
50₱1.79840₱89.92
100₱1.53640₱153.64
500₱1.11240₱556.20
1,000₱0.98198₱981.98
2,500₱0.84466₱2,111.65
5,000₱0.76224₱3,811.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.67464₱6,746.40
20,000₱0.62051₱12,410.20
30,000₱0.59344₱17,803.20
50,000₱0.56344₱28,172.00
70,000₱0.54591₱38,213.70
100,000₱0.52907₱52,907.00
Manufacturers Standard Package