
GRM1555C1E160GA01D | |
|---|---|
DigiKey Part Number | 490-14579-2-ND - Tape & Reel (TR) 490-14579-1-ND - Cut Tape (CT) 490-14579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E160GA01D |
Description | CAP CER 16PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 16 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E160GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.81100 | ₱38.11 |
| 50 | ₱2.65600 | ₱132.80 |
| 100 | ₱2.29860 | ₱229.86 |
| 500 | ₱1.70074 | ₱850.37 |
| 1,000 | ₱1.51614 | ₱1,516.14 |
| 2,500 | ₱1.32296 | ₱3,307.40 |
| 5,000 | ₱1.20672 | ₱6,033.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.17171 | ₱11,717.10 |
| 20,000 | ₱0.86374 | ₱17,274.80 |

