
GRM1555C1E4R7BA01D | |
|---|---|
DigiKey Part Number | 490-8178-2-ND - Tape & Reel (TR) 490-8178-1-ND - Cut Tape (CT) 490-8178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E4R7BA01D |
Description | CAP CER 4.7PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E4R7BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.62000 | ₱26.20 |
| 50 | ₱1.79840 | ₱89.92 |
| 100 | ₱1.53640 | ₱153.64 |
| 500 | ₱1.11240 | ₱556.20 |
| 1,000 | ₱0.98198 | ₱981.98 |
| 2,500 | ₱0.84466 | ₱2,111.65 |
| 5,000 | ₱0.76224 | ₱3,811.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.67464 | ₱6,746.40 |
| 20,000 | ₱0.62051 | ₱12,410.20 |
| 30,000 | ₱0.59344 | ₱17,803.20 |
| 50,000 | ₱0.56344 | ₱28,172.00 |
| 70,000 | ₱0.54591 | ₱38,213.70 |
| 100,000 | ₱0.52907 | ₱52,907.00 |

