82 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E820GA01D

DigiKey Part Number
490-GRM1555C1E820GA01DTR-ND - Tape & Reel (TR)
490-GRM1555C1E820GA01DCT-ND - Cut Tape (CT)
490-GRM1555C1E820GA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E820GA01D
Description
CAP CER 82PF 25V C0G 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E820GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,061
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.90600₱19.06
50₱1.28620₱64.31
100₱1.10170₱110.17
500₱0.78248₱391.24
1,000₱0.68483₱684.83
2,500₱0.58288₱1,457.20
5,000₱0.52166₱2,608.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.45788₱4,578.80
20,000₱0.41777₱8,355.40
30,000₱0.39771₱11,931.30
50,000₱0.37550₱18,775.00
70,000₱0.36251₱25,375.70
100,000₱0.35003₱35,003.00
Manufacturers Standard Package