47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
cut-tape-render

GRM1555C1H470JA01D

DigiKey Part Number
490-5942-2-ND - Tape & Reel (TR)
490-5942-1-ND - Cut Tape (CT)
490-5942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H470JA01D
Description
CAP CER 47PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H470JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,681,444
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.37000₱13.70
50₱0.91700₱45.85
100₱0.77420₱77.42
500₱0.54428₱272.14
1,000₱0.47342₱473.42
2,500₱0.39922₱998.05
5,000₱0.35480₱1,774.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.32455₱3,245.50
20,000₱0.29394₱5,878.80
30,000₱0.27863₱8,358.90
50,000₱0.26167₱13,083.50
70,000₱0.25178₱17,624.60
100,000₱0.24226₱24,226.00
120,000₱0.23775₱28,530.00
240,000₱0.22258₱53,419.20
250,000₱0.22177₱55,442.50
Manufacturers Standard Package