
GRM1555C1H7R0BA01D | |
|---|---|
DigiKey Part Number | 490-6254-2-ND - Tape & Reel (TR) 490-6254-1-ND - Cut Tape (CT) 490-6254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H7R0BA01D |
Description | CAP CER 7PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H7R0BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.50100 | ₱25.01 |
| 50 | ₱1.70320 | ₱85.16 |
| 100 | ₱1.46490 | ₱146.49 |
| 500 | ₱1.06000 | ₱530.00 |
| 1,000 | ₱0.93553 | ₱935.53 |
| 2,500 | ₱0.78749 | ₱1,968.73 |
| 5,000 | ₱0.72591 | ₱3,629.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.57901 | ₱5,790.10 |
| 20,000 | ₱0.57293 | ₱11,458.60 |
| 30,000 | ₱0.56981 | ₱17,094.30 |
| 50,000 | ₱0.56344 | ₱28,172.00 |
| 70,000 | ₱0.54591 | ₱38,213.70 |
| 100,000 | ₱0.52907 | ₱52,907.00 |
| 120,000 | ₱0.52108 | ₱62,529.60 |
| 240,000 | ₱0.51476 | ₱123,542.40 |

