
GRM1555C1H8R0WA01D | |
|---|---|
DigiKey Part Number | 490-14590-2-ND - Tape & Reel (TR) 490-14590-1-ND - Cut Tape (CT) 490-14590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H8R0WA01D |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H8R0WA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402BRNPO9BN8R0 | YAGEO | 8,694 | 311-3708-1-ND | ₱5.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.93000 | ₱39.30 |
| 50 | ₱2.73940 | ₱136.97 |
| 100 | ₱2.37600 | ₱237.60 |
| 500 | ₱1.75554 | ₱877.77 |
| 1,000 | ₱1.56497 | ₱1,564.97 |
| 2,500 | ₱1.36489 | ₱3,412.22 |
| 5,000 | ₱1.24436 | ₱6,221.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.11263 | ₱11,126.30 |
| 20,000 | ₱1.03355 | ₱20,671.00 |
| 30,000 | ₱0.99397 | ₱29,819.10 |
| 50,000 | ₱0.95012 | ₱47,506.00 |
| 70,000 | ₱0.92449 | ₱64,714.30 |
| 100,000 | ₱0.89984 | ₱89,984.00 |

