0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1HR80BA01D

DigiKey Part Number
490-6269-2-ND - Tape & Reel (TR)
490-6269-1-ND - Cut Tape (CT)
490-6269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1HR80BA01D
Description
CAP CER 0.8PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1HR80BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224,430
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.45400₱34.54
50₱2.40580₱120.29
100₱2.07830₱207.83
500₱1.00640₱503.20
1,000₱0.88194₱881.94
2,500₱0.85180₱2,129.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.64225₱6,422.50
20,000₱0.63567₱12,713.40
30,000₱0.63226₱18,967.80
50,000₱0.62838₱31,419.00
70,000₱0.62606₱43,824.20
100,000₱0.62377₱62,377.00
120,000₱0.62266₱74,719.20
240,000₱0.61885₱148,524.00
250,000₱0.61864₱154,660.00
Manufacturers Standard Package