
GRM155R60G106ME01D | |
|---|---|
DigiKey Part Number | 490-GRM155R60G106ME01DTR-ND - Tape & Reel (TR) 490-GRM155R60G106ME01DCT-ND - Cut Tape (CT) 490-GRM155R60G106ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60G106ME01D |
Description | CAP CER 10UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60G106ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.85800 | ₱28.58 |
| 50 | ₱1.94140 | ₱97.07 |
| 100 | ₱1.66740 | ₱166.74 |
| 500 | ₱1.21602 | ₱608.01 |
| 1,000 | ₱1.07607 | ₱1,076.07 |
| 2,500 | ₱0.92946 | ₱2,323.65 |
| 5,000 | ₱0.84132 | ₱4,206.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.78433 | ₱7,843.30 |
| 20,000 | ₱0.72362 | ₱14,472.40 |
| 30,000 | ₱0.69324 | ₱20,797.20 |
| 50,000 | ₱0.65960 | ₱32,980.00 |
| 70,000 | ₱0.63992 | ₱44,794.40 |
| 100,000 | ₱0.62101 | ₱62,101.00 |
| 120,000 | ₱0.61205 | ₱73,446.00 |
| 240,000 | ₱0.58188 | ₱139,651.20 |
| 250,000 | ₱0.58028 | ₱145,070.00 |

