4.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H4R7WA01D

DigiKey Part Number
490-GRM1885C1H4R7WA01DTR-ND - Tape & Reel (TR)
490-GRM1885C1H4R7WA01DCT-ND - Cut Tape (CT)
490-GRM1885C1H4R7WA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H4R7WA01D
Description
CAP CER 4.7PF 50V C0G 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H4R7WA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,974
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱6.49100₱64.91
50₱4.62100₱231.05
100₱4.04940₱404.94
500₱3.08470₱1,542.35
1,000₱2.78813₱2,788.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.29923₱9,196.92
8,000₱2.15244₱17,219.52
12,000₱2.11045₱25,325.40
20,000₱2.04495₱40,899.00
28,000₱1.99042₱55,731.76
40,000₱1.93798₱77,519.20
48,000₱1.91314₱91,830.72
96,000₱1.89317₱181,744.32
Manufacturers Standard Package