
GRM155R61A225KE01J | |
|---|---|
DigiKey Part Number | 490-GRM155R61A225KE01JTR-ND - Tape & Reel (TR) 490-GRM155R61A225KE01JCT-ND - Cut Tape (CT) 490-GRM155R61A225KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A225KE01J |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A225KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.26300 | ₱22.63 |
| 50 | ₱1.69120 | ₱84.56 |
| 100 | ₱1.21480 | ₱121.48 |
| 500 | ₱0.93494 | ₱467.47 |
| 1,000 | ₱0.64016 | ₱640.16 |
| 2,500 | ₱0.57454 | ₱1,436.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.45001 | ₱22,500.50 |
| 100,000 | ₱0.36809 | ₱36,809.00 |
| 150,000 | ₱0.35922 | ₱53,883.00 |

