1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61C105MA12D

DigiKey Part Number
490-14599-2-ND - Tape & Reel (TR)
490-14599-1-ND - Cut Tape (CT)
490-14599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61C105MA12D
Description
CAP CER 1UF 16V X5R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61C105MA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267,923
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.60800₱16.08
50₱1.53640₱76.82
100₱1.13150₱113.15
500₱0.84084₱420.42
1,000₱0.60801₱608.01
2,500₱0.46497₱1,162.42
5,000₱0.39374₱1,968.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.32491₱3,249.10
20,000₱0.32112₱6,422.40
30,000₱0.31913₱9,573.90
50,000₱0.31688₱15,844.00
70,000₱0.31275₱21,892.50
100,000₱0.30156₱30,156.00
120,000₱0.29626₱35,551.20
240,000₱0.28451₱68,282.40
Manufacturers Standard Package