
GRM155R61C225ME11D | |
|---|---|
DigiKey Part Number | 490-GRM155R61C225ME11DTR-ND - Tape & Reel (TR) 490-GRM155R61C225ME11DCT-ND - Cut Tape (CT) 490-GRM155R61C225ME11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61C225ME11D |
Description | CAP CER 2.2UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C225ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.40700 | ₱44.07 |
| 50 | ₱3.07280 | ₱153.64 |
| 100 | ₱2.67380 | ₱267.38 |
| 500 | ₱2.03542 | ₱1,017.71 |
| 1,000 | ₱1.89607 | ₱1,896.07 |
| 2,500 | ₱1.70408 | ₱4,260.20 |
| 5,000 | ₱1.60976 | ₱8,048.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.39812 | ₱13,981.20 |
| 20,000 | ₱1.35286 | ₱27,057.20 |
| 30,000 | ₱1.10251 | ₱33,075.30 |
| 50,000 | ₱1.08901 | ₱54,450.50 |
| 70,000 | ₱1.04359 | ₱73,051.30 |
| 250,000 | ₱1.04118 | ₱260,295.00 |

