
GRM155R61E225ME11D | |
|---|---|
DigiKey Part Number | 490-12704-2-ND - Tape & Reel (TR) 490-12704-1-ND - Cut Tape (CT) 490-12704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61E225ME11D |
Description | CAP CER 2.2UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61E225ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.67000 | ₱66.70 |
| 50 | ₱4.76400 | ₱238.20 |
| 100 | ₱4.17450 | ₱417.45 |
| 500 | ₱2.94296 | ₱1,471.48 |
| 1,000 | ₱2.67439 | ₱2,674.39 |
| 2,500 | ₱2.37914 | ₱5,947.85 |
| 5,000 | ₱2.16619 | ₱10,830.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.83438 | ₱18,343.80 |
| 20,000 | ₱1.75723 | ₱35,144.60 |
| 30,000 | ₱1.74962 | ₱52,488.60 |
| 50,000 | ₱1.74094 | ₱87,047.00 |
| 70,000 | ₱1.73573 | ₱121,501.10 |
| 100,000 | ₱1.73062 | ₱173,062.00 |
| 120,000 | ₱1.72815 | ₱207,378.00 |
| 240,000 | ₱1.71962 | ₱412,708.80 |

