
GRM155R71E682KA01J | |
|---|---|
DigiKey Part Number | 490-GRM155R71E682KA01JTR-ND - Tape & Reel (TR) 490-GRM155R71E682KA01JCT-ND - Cut Tape (CT) 490-GRM155R71E682KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E682KA01J |
Description | CAP CER 6800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E682KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.13100 | ₱11.31 |
| 50 | ₱0.72660 | ₱36.33 |
| 100 | ₱0.61340 | ₱61.34 |
| 500 | ₱0.42518 | ₱212.59 |
| 1,000 | ₱0.36802 | ₱368.02 |
| 2,500 | ₱0.30847 | ₱771.18 |
| 5,000 | ₱0.27214 | ₱1,360.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.22304 | ₱11,152.00 |
| 100,000 | ₱0.14472 | ₱14,472.00 |
| 150,000 | ₱0.14431 | ₱21,646.50 |

