
GRM155R72A102KA01J | |
|---|---|
DigiKey Part Number | 490-GRM155R72A102KA01JTR-ND - Tape & Reel (TR) 490-GRM155R72A102KA01JCT-ND - Cut Tape (CT) 490-GRM155R72A102KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R72A102KA01J |
Description | CAP CER 1000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R72A102KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.19100 | ₱11.91 |
| 50 | ₱0.79800 | ₱39.90 |
| 100 | ₱0.66700 | ₱66.70 |
| 500 | ₱0.47164 | ₱235.82 |
| 1,000 | ₱0.40434 | ₱404.34 |
| 2,500 | ₱0.36302 | ₱907.55 |
| 5,000 | ₱0.32407 | ₱1,620.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.22521 | ₱11,260.50 |
| 100,000 | ₱0.22500 | ₱22,500.00 |
| 150,000 | ₱0.18935 | ₱28,402.50 |
| 350,000 | ₱0.18369 | ₱64,291.50 |
| 500,000 | ₱0.17825 | ₱89,125.00 |
| 600,000 | ₱0.17568 | ₱105,408.00 |
| 1,200,000 | ₱0.16701 | ₱200,412.00 |
| 1,250,000 | ₱0.16655 | ₱208,187.50 |

