
GRM155R72A221KA01D | |
|---|---|
DigiKey Part Number | 490-8260-2-ND - Tape & Reel (TR) 490-8260-1-ND - Cut Tape (CT) 490-8260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R72A221KA01D |
Description | CAP CER 220PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R72A221KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.48900 | ₱14.89 |
| 50 | ₱1.00040 | ₱50.02 |
| 100 | ₱0.85160 | ₱85.16 |
| 500 | ₱0.60146 | ₱300.73 |
| 1,000 | ₱0.52404 | ₱524.04 |
| 2,500 | ₱0.44305 | ₱1,107.62 |
| 5,000 | ₱0.39446 | ₱1,972.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.26101 | ₱2,610.10 |
| 20,000 | ₱0.25782 | ₱5,156.40 |
| 30,000 | ₱0.25616 | ₱7,684.80 |
| 50,000 | ₱0.25427 | ₱12,713.50 |
| 70,000 | ₱0.25313 | ₱17,719.10 |
| 100,000 | ₱0.25201 | ₱25,201.00 |
| 120,000 | ₱0.25147 | ₱30,176.40 |
| 240,000 | ₱0.24961 | ₱59,906.40 |
| 250,000 | ₱0.24951 | ₱62,377.50 |

