
GRM155R72A681KA01D | |
|---|---|
DigiKey Part Number | 490-8262-2-ND - Tape & Reel (TR) 490-8262-1-ND - Cut Tape (CT) 490-8262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R72A681KA01D |
Description | CAP CER 680PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R72A681KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 50 | ₱1.56020 | ₱78.01 |
| 100 | ₱1.33990 | ₱133.99 |
| 500 | ₱0.96472 | ₱482.36 |
| 1,000 | ₱0.84978 | ₱849.78 |
| 2,500 | ₱0.72318 | ₱1,807.95 |
| 5,000 | ₱0.65636 | ₱3,281.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.57901 | ₱5,790.10 |
| 20,000 | ₱0.51014 | ₱10,202.80 |
| 30,000 | ₱0.50729 | ₱15,218.70 |
| 50,000 | ₱0.50402 | ₱25,201.00 |
| 70,000 | ₱0.48974 | ₱34,281.80 |
| 100,000 | ₱0.47417 | ₱47,417.00 |
| 120,000 | ₱0.46680 | ₱56,016.00 |
| 240,000 | ₱0.45711 | ₱109,706.40 |
| 250,000 | ₱0.44065 | ₱110,162.50 |

