22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM158R60J226ME01D

DigiKey Part Number
490-GRM158R60J226ME01DTR-ND - Tape & Reel (TR)
490-GRM158R60J226ME01DCT-ND - Cut Tape (CT)
490-GRM158R60J226ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM158R60J226ME01D
Description
CAP CER 22UF 6.3V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM158R60J226ME01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108,184
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱13.99400₱139.94
50₱10.32600₱516.30
100₱9.20050₱920.05
500₱7.29488₱3,647.44
1,000₱6.70771₱6,707.71
2,500₱6.08792₱15,219.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱5.34290₱42,743.20
16,000₱5.08144₱81,303.04
24,000₱4.95049₱118,811.76
40,000₱4.80531₱192,212.40
56,000₱4.72044₱264,344.64
80,000₱4.63878₱371,102.40
Manufacturers Standard Package