
GRM158R60J226ME01D | |
|---|---|
DigiKey Part Number | 490-GRM158R60J226ME01DTR-ND - Tape & Reel (TR) 490-GRM158R60J226ME01DCT-ND - Cut Tape (CT) 490-GRM158R60J226ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM158R60J226ME01D |
Description | CAP CER 22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM158R60J226ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱13.99400 | ₱139.94 |
| 50 | ₱10.32600 | ₱516.30 |
| 100 | ₱9.20050 | ₱920.05 |
| 500 | ₱7.29488 | ₱3,647.44 |
| 1,000 | ₱6.70771 | ₱6,707.71 |
| 2,500 | ₱6.08792 | ₱15,219.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱5.34290 | ₱42,743.20 |
| 16,000 | ₱5.08144 | ₱81,303.04 |
| 24,000 | ₱4.95049 | ₱118,811.76 |
| 40,000 | ₱4.80531 | ₱192,212.40 |
| 56,000 | ₱4.72044 | ₱264,344.64 |
| 80,000 | ₱4.63878 | ₱371,102.40 |

