
GRM185C80J475ME11D | |
|---|---|
DigiKey Part Number | 490-18660-2-ND - Tape & Reel (TR) 490-18660-1-ND - Cut Tape (CT) 490-18660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185C80J475ME11D |
Description | CAP CER 4.7UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185C80J475ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.44400 | ₱74.44 |
| 50 | ₱5.32380 | ₱266.19 |
| 100 | ₱4.68060 | ₱468.06 |
| 500 | ₱3.59324 | ₱1,796.62 |
| 1,000 | ₱3.25798 | ₱3,257.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.61350 | ₱10,454.00 |
| 8,000 | ₱2.58938 | ₱20,715.04 |
| 12,000 | ₱2.52646 | ₱30,317.52 |
| 20,000 | ₱2.42112 | ₱48,422.40 |
| 28,000 | ₱2.35958 | ₱66,068.24 |
| 40,000 | ₱2.33953 | ₱93,581.20 |
| 48,000 | ₱2.17283 | ₱104,295.84 |

