10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM185R60J106ME15J

DigiKey Part Number
490-16349-2-ND - Tape & Reel (TR)
490-16349-1-ND - Cut Tape (CT)
490-16349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM185R60J106ME15J
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM185R60J106ME15J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,220
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱7.56300₱75.63
50₱5.41900₱270.95
100₱4.77000₱477.00
500₱3.66352₱1,831.76
1,000₱3.32289₱3,322.89
2,500₱2.96464₱7,411.60
5,000₱2.74883₱13,744.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.58233₱25,823.30
20,000₱2.47371₱49,474.20
30,000₱2.39909₱71,972.70
50,000₱2.34397₱117,198.50
70,000₱2.22156₱155,509.20
120,000₱2.19952₱263,942.40
240,000₱2.12529₱510,069.60
250,000₱2.12137₱530,342.50
Manufacturers Standard Package