
GRM1885C1H182JA01J | |
|---|---|
DigiKey Part Number | 490-6380-2-ND - Tape & Reel (TR) 490-6380-1-ND - Cut Tape (CT) 490-6380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H182JA01J |
Description | CAP CER 1800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H182JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.62000 | ₱26.20 |
| 50 | ₱1.79840 | ₱89.92 |
| 100 | ₱1.54830 | ₱154.83 |
| 500 | ₱1.12312 | ₱561.56 |
| 1,000 | ₱0.99210 | ₱992.10 |
| 2,500 | ₱0.85490 | ₱2,137.25 |
| 5,000 | ₱0.77248 | ₱3,862.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.57901 | ₱5,790.10 |
| 20,000 | ₱0.57293 | ₱11,458.60 |
| 30,000 | ₱0.56981 | ₱17,094.30 |
| 50,000 | ₱0.56624 | ₱28,312.00 |
| 70,000 | ₱0.56409 | ₱39,486.30 |
| 100,000 | ₱0.56199 | ₱56,199.00 |
| 120,000 | ₱0.56097 | ₱67,316.40 |
| 240,000 | ₱0.55746 | ₱133,790.40 |

