
GRM1885C1H4R7WA01D | |
|---|---|
DigiKey Part Number | 490-GRM1885C1H4R7WA01DTR-ND - Tape & Reel (TR) 490-GRM1885C1H4R7WA01DCT-ND - Cut Tape (CT) 490-GRM1885C1H4R7WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H4R7WA01D |
Description | CAP CER 4.7PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H4R7WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.49100 | ₱64.91 |
| 50 | ₱4.62100 | ₱231.05 |
| 100 | ₱4.04940 | ₱404.94 |
| 500 | ₱3.08470 | ₱1,542.35 |
| 1,000 | ₱2.78813 | ₱2,788.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.29923 | ₱9,196.92 |
| 8,000 | ₱2.15244 | ₱17,219.52 |
| 12,000 | ₱2.11045 | ₱25,325.40 |
| 20,000 | ₱2.04495 | ₱40,899.00 |
| 28,000 | ₱1.99042 | ₱55,731.76 |
| 40,000 | ₱1.93798 | ₱77,519.20 |
| 48,000 | ₱1.91314 | ₱91,830.72 |
| 96,000 | ₱1.89317 | ₱181,744.32 |

