
GRM1885C1H560JA01J | |
|---|---|
DigiKey Part Number | 490-11469-2-ND - Tape & Reel (TR) 490-11469-1-ND - Cut Tape (CT) 490-11469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H560JA01J |
Description | CAP CER 56PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H560JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C2A560JA01D | Murata Electronics | 56,248 | 490-1345-1-ND | ₱7.15000 | Upgrade |
| GCM1885C1H560JA16D | Murata Electronics | 65,331 | 490-8007-1-ND | ₱11.31000 | Parametric Equivalent |
| GRM1885C1H560JA01D | Murata Electronics | 50,572 | 490-1421-1-ND | ₱7.15000 | Parametric Equivalent |
| C1608NP01H560J080AA | TDK | 6,518 | 445-14085-1-ND | ₱6.55000 | Direct |
| KGM15ACG1H560JM | KYOCERA AVX | 29,810 | 478-KGM15ACG1H560JMCT-ND | ₱11.31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.37000 | ₱7.37 |
| 10 | ₱4.11300 | ₱41.13 |
| 50 | ₱2.87300 | ₱143.65 |
| 100 | ₱2.48630 | ₱248.63 |
| 500 | ₱1.84048 | ₱920.24 |
| 1,000 | ₱1.64157 | ₱1,641.57 |
| 2,500 | ₱1.43210 | ₱3,580.25 |
| 5,000 | ₱1.30626 | ₱6,531.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.16837 | ₱11,683.70 |
| 20,000 | ₱1.08571 | ₱21,714.20 |
| 30,000 | ₱1.04433 | ₱31,329.90 |
| 50,000 | ₱0.99850 | ₱49,925.00 |
| 70,000 | ₱0.97170 | ₱68,019.00 |
| 100,000 | ₱0.94593 | ₱94,593.00 |

